Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CONQUER ELECTRONICS
U/CADL1A250V-P(W)(05)
Datasheet
Conquer Electronics
U/CADL1A250V-P(W)(05)
Volume Production
U/CADL1A250V-P(W)(05)
U/CADL1A250V-P(W)(05)
Voltage Rating
250V
Current Rating
1A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Glass
Current Rating
1A
Diameter
6.3mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Voltage Rating
250V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account