
Conquer Electronics UBM3.15A250V technical specifications.
| Body Material | Ceramic |
| Current Rating | 3.15A |
| Diameter | 5mm |
| Length | 20mm |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Conquer Electronics UBM3.15A250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
