
Conquer Electronics UTE6.3A250V technical specifications.
| Body Material | Glass |
| Current Rating | 6.3A |
| Diameter | 5mm |
| Length | 20mm |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Conquer Electronics UTE6.3A250V to view detailed technical specifications.
No datasheet is available for this part.
