Conrad 123002A technical specifications.
| Color | Green |
| Current | 150mA |
| Height | 15mm |
| Length | 78mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 123002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.