Conrad 124201A technical specifications.
| Height | 15mm |
| Length | 78mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 124201A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
