Conrad 1511002/25 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Impedance | 75R |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Conrad 1511002/25 to view detailed technical specifications.
No datasheet is available for this part.