Conrad 44040004.MT3 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Height | 50mm |
| Length | 125mm |
| Material | PC, Polycarbonate |
| Mount | Socket |
| Ratings | IP40 |
| Width | 67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 44040004.MT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.