Conrad 93013c926 technical specifications.
| Color | Yellow |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Outside Diameter | -5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93013c926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.