Conrad 93014c152 technical specifications.
| Color | Beige |
| Material | PTFE |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -80°C |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.