Conrad 93014c213 technical specifications.
| Color | Blue |
| Contact Material | Copper, Silver |
| Insulation Material | PVC |
| Length | 6.4mm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.