Conrad 93014c438 technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Length | 26mm |
| Number of Cores | 1 |
| Outside Diameter | 1.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.