Conrad 93014c447 technical specifications.
| Color | Black, Red |
| Height | 1.3mm |
| Insulation Material | PVC |
| Min Operating Temperature | -10°C |
| Width | 2.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.