Conrad 93014c451 technical specifications.
| Color | Blue, Yellow |
| Height | 50.18mm |
| Insulation Material | PVC |
| Min Operating Temperature | -10°C |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.