Conrad 93014c461 technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Number of Cores | 1 |
| Outside Diameter | 0.8mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.