Conrad 93014c483 technical specifications.
| Color | Grey |
| Height | 120mm |
| Length | 200mm |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.