Conrad 93014c540 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper, Silver |
| Insulation Material | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.