Conrad 93014c608 technical specifications.
| Color | Green, Orange, Yellow, Pink |
| Halogen Free | Not Halogen Free |
| Length | 150mm |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.