Conrad 93014c623 technical specifications.
| Package/Case | 200 |
| Color | Black, Blue, Grey, Red |
| Contact Material | Copper, Tin |
| Insulation Material | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.