Conrad 93014c717 technical specifications.
| Color | Orange |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Outside Diameter | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c717 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.