Conrad 93014c719 technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Material | Copper |
| Mount | Cable |
| Outside Diameter | 2.7mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.