Conrad 93014c929 technical specifications.
| Inside Diameter | 2.1mm |
| Length | 44mm |
| Outside Diameter | 5mm |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c929 to view detailed technical specifications.
No datasheet is available for this part.