Conrad 93014c937 technical specifications.
| Color | Beige |
| Height | 16.1mm |
| Length | 30.5mm |
| Mount | Socket |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad 93014c937 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.