Conrad H033L3.0kCctc technical specifications.
| Color | White |
| Height | 6mm |
| Length | 330mm |
| Number of LEDs | 12 |
| Power Consumption | 540mW |
| Width | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad H033L3.0kCctc to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.