Conrad H033M3.0kKctc technical specifications.
| Color | White |
| Height | 3mm |
| Length | 330mm |
| Number of LEDs | 8 |
| Power Consumption | 540mW |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad H033M3.0kKctc to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.