Conrad H21204C18 technical specifications.
| Color | White |
| Height | 6mm |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad H21204C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.