Conrad H21204C35 technical specifications.
| Package/Case | 120 |
| Color | White |
| Impedance | 75R |
| Insulation Material | PVC |
| Outside Diameter | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad H21204C35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.