Conrad LAS1-BGQ-11X/23 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Durability | 500000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad LAS1-BGQ-11X/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.