Conrad SH1744 technical specifications.
| Halogen Free | Not Halogen Free |
| Height | 2.4mm |
| Mount | Cable |
| Shielding | Unshielded |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad SH1744 to view detailed technical specifications.
No datasheet is available for this part.