Conrad SH1746 technical specifications.
| Halogen Free | Not Halogen Free |
| Height | 3.7mm |
| Mount | Cable |
| Shielding | Unshielded |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad SH1746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.