Conrad SU527181 technical specifications.
| Length | 60mm |
| Material | Phenolic, Paper |
| Mount | PCB |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad SU527181 to view detailed technical specifications.
No datasheet is available for this part.