Conrad SU527998 technical specifications.
| Length | 233.4mm |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad SU527998 to view detailed technical specifications.
No datasheet is available for this part.