Conrad SU528404 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Material | Phenolic, Paper |
| Mount | PCB |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad SU528404 to view detailed technical specifications.
No datasheet is available for this part.