Conrad SU529028 technical specifications.
| Package/Case | 100 |
| Length | 160mm |
| Material | Phenolic, Paper |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad SU529028 to view detailed technical specifications.
No datasheet is available for this part.