Conrad W78-9V0 technical specifications.
| Height | 8.5mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Output Voltage | 9V |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conrad W78-9V0 to view detailed technical specifications.
No datasheet is available for this part.