Consolidated 5576-CL technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/White/Red |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.4mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Foil |
| Tradename | Quick-Feed™ |
Download the complete datasheet for Consolidated 5576-CL to view detailed technical specifications.
No datasheet is available for this part.