Consolidated 813-5 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 1.448mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Consolidated 813-5 to view detailed technical specifications.
No datasheet is available for this part.