Consolidated 822/1000/5 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 2.032mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Consolidated 822/1000/5 to view detailed technical specifications.
No datasheet is available for this part.