Consolidated 922 UL technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
Download the complete datasheet for Consolidated 922 UL to view detailed technical specifications.
No datasheet is available for this part.