Consolidated 9604 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Annealed Silver Plated Copper |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Consolidated 9604 to view detailed technical specifications.
No datasheet is available for this part.