Contact Connectors 10.1960+10.1970 technical specifications.
| Current Rating | 10A |
| Gender | Male, Female |
| Mount | Socket |
| Number of Contacts | 24 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10.1960+10.1970 to view detailed technical specifications.
No datasheet is available for this part.