Contact Connectors 10032000+10193000 technical specifications.
| Current Rating | 16A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 10 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10032000+10193000 to view detailed technical specifications.
No datasheet is available for this part.