Contact Connectors 10127000+10197000+12954500 technical specifications.
| Current Rating | 16A |
| Gender | Female |
| Number of Contacts | 24 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10127000+10197000+12954500 to view detailed technical specifications.
No datasheet is available for this part.