Contact Connectors 10197000+10205000 technical specifications.
| Current Rating | 16A |
| Gender | Female |
| Number of Contacts | 48 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10197000+10205000 to view detailed technical specifications.
No datasheet is available for this part.