Contact Connectors 10382300+1121810C technical specifications.
| Package/Case | Module |
| Current Rating | 20A |
| Gender | Female |
| Number of Contacts | 5 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10382300+1121810C to view detailed technical specifications.
No datasheet is available for this part.