Contact Connectors 10382500+13163000 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Gender | Female |
| Number of Contacts | 10 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10382500+13163000 to view detailed technical specifications.
No datasheet is available for this part.