Contact Connectors 10383700+11302800 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10383700+11302800 to view detailed technical specifications.
No datasheet is available for this part.