Contact Connectors 10399100+11195000 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Gender | Female |
| Number of Contacts | 4 |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10399100+11195000 to view detailed technical specifications.
No datasheet is available for this part.