Contact Connectors 10399700 technical specifications.
| Package/Case | Module |
| Current Rating | 14A |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10399700 to view detailed technical specifications.
No datasheet is available for this part.