Contact Connectors 10399900+1121520C technical specifications.
| Package/Case | Module |
| Current Rating | 50A |
| Gender | Female |
| Number of Contacts | 3 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10399900+1121520C to view detailed technical specifications.
No datasheet is available for this part.