Contact Connectors 10400000 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10400000 to view detailed technical specifications.
No datasheet is available for this part.